Staubli Circular Connector, 2 Contacts, Cable Mount, Socket, Female, TBC Series
- RS Stock No.:
- 187-9804
- Mfr. Part No.:
- 19.7944-21
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-9804
- Mfr. Part No.:
- 19.7944-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| Current Rating | 125.0A | |
| Series | TBC | |
| Voltage Rating | 600.0 V | |
| Shell Size | 3 | |
| Pole Format | 2P | |
| Series Number | 19.7944 | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Current Rating 125.0A | ||
Series TBC | ||
Voltage Rating 600.0 V | ||
Shell Size 3 | ||
Pole Format 2P | ||
Series Number 19.7944 | ||
- COO (Country of Origin):
- CH
In combination with Staubli MULTILAM Technology, the design of the TBC plug connector ensures a dependable contact even when subjected to severe vibration and shocks. The connector is characterised by a high shock and impact resistance and a high tolerance to hydrocarbon compounds such as fossil fuels. The compact design allows applications with voltages of up to 1000 V and continuous currents of 180 A.
TBC guarantees
a permanent electrical contact with low contact resistance even when subjected to vibration
secure mechanical protection against pole reversal
Advantages
Dependable
Shock resistant
Simple handling
High vibration resistance due to use of MULTILAM Technology
Resistant to hydrocarbons and fuels.
a permanent electrical contact with low contact resistance even when subjected to vibration
secure mechanical protection against pole reversal
Advantages
Dependable
Shock resistant
Simple handling
High vibration resistance due to use of MULTILAM Technology
Resistant to hydrocarbons and fuels.
