Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, Socket, Female, IP67, X-Lok Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-3816
Mfr. Part No.:
DC-03BFFB-LL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

20.0A

Series

X-Lok

Body Orientation

Straight

Mating Type

Bayonet

Pole Format

3P

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Contact Material

Copper

COO (Country of Origin):
CN
The Amphenol DC series, 3 pins, 2 point lock bayonet mating style, large (D)-size connector without strain relief. It has female pin contact gender and current rating of 20A.

Nylon+GF connector body
IP67, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃