Amphenol Industrial Connector, 19 Contacts, Cable Mount, Plug, Male, IP68, K Series
- RS Stock No.:
- 186-4620
- Mfr. Part No.:
- FLKD-19FGMS-GCP-215
- Brand:
- Amphenol Industrial
Discontinued
- RS Stock No.:
- 186-4620
- Mfr. Part No.:
- FLKD-19FGMS-GCP-215
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5.0A | |
| Series | K | |
| Body Orientation | Straight | |
| Voltage Rating | 800.0 V | |
| Mating Type | Push-Pull | |
| Housing Material | Thermoplastic | |
| Pole Format | 19P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5.0A | ||
Series K | ||
Body Orientation Straight | ||
Voltage Rating 800.0 V | ||
Mating Type Push-Pull | ||
Housing Material Thermoplastic | ||
Pole Format 19P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKD-19FGMS-GCP-215 180° Male Field Installable Plug
Housing Size 2
Male Housing & Male contact gender
19 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
Male Housing & Male contact gender
19 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
