Amphenol Industrial Connector, 6 Contacts, Panel Mount, Socket, Female, IP68, K Series
- RS Stock No.:
- 186-4589
- Mfr. Part No.:
- FLKC-06EGFS-GCP-001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-4589
- Mfr. Part No.:
- FLKC-06EGFS-GCP-001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 7.0A | |
| Series | K | |
| Voltage Rating | 800.0 V | |
| Mating Type | Push-Pull | |
| Housing Material | Thermoplastic | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40.0°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125.0°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 7.0A | ||
Series K | ||
Voltage Rating 800.0 V | ||
Mating Type Push-Pull | ||
Housing Material Thermoplastic | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40.0°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 125.0°C | ||
- COO (Country of Origin):
- CN
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-06EGFS-GCP-001 180° Female Panel Receptacle with Hexagonal Nut
Housing Size 1
Female Housing & Female contact gender
6 Solder Contact pins
Female Housing & Female contact gender
6 Solder Contact pins
