- RS Stock No.:
- 184-6459
- Mfr. Part No.:
- RM12BRD-7S(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 184-6459
- Mfr. Part No.:
- RM12BRD-7S(71)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
Product Details
5 shell sizes (12, 15, 21, 24, and 31)
16 kinds of contacts (2, 3, 4, 5, 6, 7, 8, 10, 12, 15, 20, 31, 40, and 55)
Water proof types are available in special series.(RM-W Series)
Various lock mechanism (Thread coupling, Bayonet sleeve, and Quick detachable)
Various kinds of accessories are available.
16 kinds of contacts (2, 3, 4, 5, 6, 7, 8, 10, 12, 15, 20, 31, 40, and 55)
Water proof types are available in special series.(RM-W Series)
Various lock mechanism (Thread coupling, Bayonet sleeve, and Quick detachable)
Various kinds of accessories are available.
The RM Series provides a wide selection of plug and receptacle types to satisfy various kinds of application requirements.Available position counts : 2, 3, 4, 5, 6, 7, 8, 10, 12, 15, and 20. Available lock mechanisms : threaded coupling type, bayonet sleeve type, and quick detachable type.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RM |
Voltage Rating | 350.0 V , 490.0 V |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Metal |
Pole Format | 7P |