JAE Circular Connector, 4 Contacts, Plug, Female, IP67, JL10 Series
- RS Stock No.:
- 183-1090
- Mfr. Part No.:
- JL10-6A18-10SE-EB
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-1090
- Mfr. Part No.:
- JL10-6A18-10SE-EB
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 4 | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 23.0A | |
| Series | JL10 | |
| Body Orientation | Straight | |
| Voltage Rating | 250.0 V , 500.0 V | |
| Mating Type | Bayonet | |
| Shell Size | 18 | |
| Housing Material | Aluminium | |
| Pole Format | 4P | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 4 | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 23.0A | ||
Series JL10 | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V , 500.0 V | ||
Mating Type Bayonet | ||
Shell Size 18 | ||
Housing Material Aluminium | ||
Pole Format 4P | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
Adopts a one-touch bayonet lock style mating allows secure mating even in narrow operating spaces or areas with poor visibility.
Superior connector operability improves mating and unmating function (reduced screw-down fastening, and eliminating torque control).
JL10 Receptacle is a one-touch/ screw mating hybrid type.
One-touch mating: When mated with JL10 plug.
Screw mating: our standard N/MS-A/B Series, JL04V Series, JAA Series using J1 type plug.
Receptacles cable connection is available as soldering connection (for all Receptacle) and crimp connection (for pin arrangements, 18-10 and 22-22)
With guide mark (colour: white) on JL10 Series receptacle and plug, mating assurance can be confirmed by sight.
Low-profile compact design, and direction of the cable leader of angled type can be set in arbitrary 8 orientations in 45 degrees increments.
Same cable clamp as used for JL04V.
Waterproof and dustproof.
For the receptacles there are individually waterproof (-2E) and waterproof as a mated pair (-2A).
Superior environmental performance against vibration and oil.
Superior connector operability improves mating and unmating function (reduced screw-down fastening, and eliminating torque control).
JL10 Receptacle is a one-touch/ screw mating hybrid type.
One-touch mating: When mated with JL10 plug.
Screw mating: our standard N/MS-A/B Series, JL04V Series, JAA Series using J1 type plug.
Receptacles cable connection is available as soldering connection (for all Receptacle) and crimp connection (for pin arrangements, 18-10 and 22-22)
With guide mark (colour: white) on JL10 Series receptacle and plug, mating assurance can be confirmed by sight.
Low-profile compact design, and direction of the cable leader of angled type can be set in arbitrary 8 orientations in 45 degrees increments.
Same cable clamp as used for JL04V.
Waterproof and dustproof.
For the receptacles there are individually waterproof (-2E) and waterproof as a mated pair (-2A).
Superior environmental performance against vibration and oil.
