JAE Circular Connector, 4 Contacts, Plug, Male, IP67, JL10 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-1085
Mfr. Part No.:
JL10-8A22-22PE-EB
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

4

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

46.0 A, 57.0A

Body Orientation

Right Angle

Series

JL10

Voltage Rating

250.0 V , 500.0 V

Mating Type

Bayonet

Shell Size

22

Housing Material

Aluminium

Pole Format

4P

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
TW
Adopts a one-touch bayonet lock style mating allows secure mating even in narrow operating spaces or areas with poor visibility.
Superior connector operability improves mating and unmating function (reduced screw-down fastening, and eliminating torque control).
JL10 Receptacle is a one-touch/ screw mating hybrid type.
One-touch mating: When mated with JL10 plug.
Screw mating: our standard N/MS-A/B Series, JL04V Series, JAA Series using J1 type plug.
Receptacle’s cable connection is available as soldering connection (for all Receptacle) and crimp connection (for pin arrangements, 18-10 and 22-22)
With guide mark (colour: white) on JL10 Series receptacle and plug, mating assurance can be confirmed by sight.
Low-profile compact design, and direction of the cable leader of angled type can be set in arbitrary 8 orientations in 45 degrees increments.
Same cable clamp as used for JL04V.
Waterproof and dustproof.
For the receptacles there are individually waterproof (-2E) and waterproof as a mated pair (-2A).
Superior environmental performance against vibration and oil.