Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series
- RS Stock No.:
- 182-9907
- Mfr. Part No.:
- UTS71832P
- Brand:
- Souriau
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-9907
- Mfr. Part No.:
- UTS71832P
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| Number of Contacts | 32 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP68, IP69K | |
| Series | UTS | |
| Voltage Rating | 32 V, 250 V | |
| Mating Type | 1/3 Bayonet | |
| Shell Size | 18 | |
| Housing Material | Polyamid | |
| Pole Format | 32P | |
| Minimum Operating Temperature | +40°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Souriau | ||
Number of Contacts 32 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Series UTS | ||
Voltage Rating 32 V, 250 V | ||
Mating Type 1/3 Bayonet | ||
Shell Size 18 | ||
Housing Material Polyamid | ||
Pole Format 32P | ||
Minimum Operating Temperature +40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
Souriau Cable Mount Connector
The Souriau UTG series is a 32-pole, cable mount male connector with a Socket type connection. It has a glass-filled polyester housing, shell size of 18 and crimp termination. It is useful in industrial automation.
Features and Benefits
• Standard connector size
• Durability of 250 mating cycles
• Dust tight
• Moisture proof
• Operating temperature ranges between -40°C and 105°C
• Resistance to shock and vibrations
• UV resistant
• Water resistant
• Durability of 250 mating cycles
• Dust tight
• Moisture proof
• Operating temperature ranges between -40°C and 105°C
• Resistance to shock and vibrations
• UV resistant
• Water resistant
Certifications
• IP68 rated
• IP69K rated
• UL approved
• IP69K rated
• UL approved
