Souriau Sunbank by Eaton Circular Connector, 23 Contacts, Panel Mount, Socket, Female, IP65, UTG Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-9901
Mfr. Part No.:
UTG01823SH
Brand:
Souriau
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau

Number of Contacts

23

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Series

UTG

Shell Size

18

Mating Type

1/3 Bayonet

Housing Material

Nylon

Pole Format

23P

Contact Plating

Nickel

Maximum Operating Temperature

105.0°C

Minimum Operating Temperature

40.0°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Souriau Panel Mount Connector


The Souriau UTG series is a 23-pole, panel mount female connector with a Socket type connection. It has a glass filled polyester housing, shell size of 18 and crimp termination. This connector is used in industrial automation.

Features and Benefits


• Contact plating nickel
• Dust tight
• Operating temperature ranges between -55°C and 125°C
• Straight body orientation
• Resistance to shock and vibrations
• UV resistant
• Water resistant

Certifications


• IP65 rated