Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 182-2042
- Mfr. Part No.:
- DC-05BMFB-QL8APP
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2042
- Mfr. Part No.:
- DC-05BMFB-QL8APP
- Brand:
- Amphenol
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Series | X-Lok | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Series X-Lok | ||
- COO (Country of Origin):
- CN
