Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, X-Lok Series
- RS Stock No.:
- 182-2023
- Mfr. Part No.:
- DC-05BFFB-QL8APP
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-2023
- Mfr. Part No.:
- DC-05BFFB-QL8APP
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Series | X-Lok | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Series X-Lok | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial DC-05BFFB-QL8APP is X-lok series cable mount type 5 contact female industrial circular connector.
Number of Contacts: 5
Plug/Socket : Socket
Termination Method : Solder
IP Rating: IP68
Plug/Socket : Socket
Termination Method : Solder
IP Rating: IP68