Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, X-Lok Series
- RS Stock No.:
- 182-1978
- Mfr. Part No.:
- DC-05BFMB-QL8APP
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-1978
- Mfr. Part No.:
- DC-05BFMB-QL8APP
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 20.0A | |
| Series | X-Lok | |
| Body Orientation | Straight | |
| Voltage Rating | 300 V | |
| Mating Type | X-Lok | |
| Housing Material | Thermoplastic | |
| Pole Format | 5P | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 20.0A | ||
Series X-Lok | ||
Body Orientation Straight | ||
Voltage Rating 300 V | ||
Mating Type X-Lok | ||
Housing Material Thermoplastic | ||
Pole Format 5P | ||
Contact Plating Silver | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial DC-05BFFB-QL8APP is X-lok series cable mount type 5 contact male industrial circular connector.
Number of Contacts: 5
Plug/Socket : Plug
Termination Method : Solder
IP Rating: IP68
Plug/Socket : Plug
Termination Method : Solder
IP Rating: IP68
