Amphenol Industrial Circular Connector, 3 Contacts
- RS Stock No.:
- 182-1114
- Mfr. Part No.:
- MSAS-03PFFP-SF8002
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-1114
- Mfr. Part No.:
- MSAS-03PFFP-SF8002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a panel mounting type female connector with PCB termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
