Amphenol Connector, 6 Contacts, Panel Mount, M12 Connector, Socket, Female, IP68, IP69K, M Series Sensor Connectors
- RS Stock No.:
- 182-1110
- Mfr. Part No.:
- MSAS-06PFFP-SF8002
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-1110
- Mfr. Part No.:
- MSAS-06PFFP-SF8002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | PCB | |
| IP Rating | IP68, IP69K | |
| Current Rating | 2.0A | |
| Series | M Series Sensor Connectors | |
| Voltage Rating | 30 V | |
| Mating Type | Screw Thread | |
| Housing Material | GF, Nylon | |
| Pole Format | 6P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series Number | SF8002 | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method PCB | ||
IP Rating IP68, IP69K | ||
Current Rating 2.0A | ||
Series M Series Sensor Connectors | ||
Voltage Rating 30 V | ||
Mating Type Screw Thread | ||
Housing Material GF, Nylon | ||
Pole Format 6P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series Number SF8002 | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
