Amphenol Industrial Circular Connector, 10 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67
- RS Stock No.:
- 182-0861
- Mfr. Part No.:
- MSAS-10BFFA-SL7001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-0861
- Mfr. Part No.:
- MSAS-10BFFA-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 10 | |
| Mounting Type | Cable Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 1.5A | |
| Body Orientation | Straight | |
| Voltage Rating | 30 V | |
| Mating Type | Screw Thread | |
| Housing Material | Nylon | |
| Pole Format | 10P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Body Orientation Straight | ||
Voltage Rating 30 V | ||
Mating Type Screw Thread | ||
Housing Material Nylon | ||
Pole Format 10P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a cable mounting type female connector with screw termination method and M8 of connector size.
Operating Temperature: -40°C to +105°C
