Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67
- RS Stock No.:
- 182-0670
- Mfr. Part No.:
- 8-03PMMS-SH7001
- Brand:
- Amphenol
Subtotal (1 tray of 80 units)*
£175.09
(exc. VAT)
£210.11
(inc. VAT)
Stock information currently inaccessible
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £175.09 | £2.189 |
*price indicative
- RS Stock No.:
- 182-0670
- Mfr. Part No.:
- 8-03PMMS-SH7001
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Screw | |
| IP Rating | IP67 | |
| Current Rating | 3.0A | |
| Body Orientation | Straight | |
| Mating Type | Screw Thread | |
| Housing Material | GF, Nylon | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP67 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Mating Type Screw Thread | ||
Housing Material GF, Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
