Amphenol Industrial Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, M Series Sensor Connectors
- RS Stock No.:
- 182-0281
- Mfr. Part No.:
- M12D-04PMMR-SF8001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-0281
- Mfr. Part No.:
- M12D-04PMMR-SF8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | PCB | |
| IP Rating | IP68 | |
| Current Rating | 4.0A | |
| Series | M Series Sensor Connectors | |
| Voltage Rating | 250 V | |
| Mating Type | Screw Thread | |
| Housing Material | GF, Nylon | |
| Pole Format | 4P | |
| Contact Plating | Gold | |
| Series Number | SF8001 | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method PCB | ||
IP Rating IP68 | ||
Current Rating 4.0A | ||
Series M Series Sensor Connectors | ||
Voltage Rating 250 V | ||
Mating Type Screw Thread | ||
Housing Material GF, Nylon | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Series Number SF8001 | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector is a panel mounting type male connector with screw termination method and M12 of connector size.
Operating Temperature: -40°C to +105°C
