Amphenol Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series Sensor Connectors Series
- RS Stock No.:
- 182-0105
- Mfr. Part No.:
- M12A-08BMMA-SL8001
- Brand:
- Amphenol
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.08
(exc. VAT)
£20.50
(inc. VAT)
- RS Stock No.:
- 182-0105
- Mfr. Part No.:
- M12A-08BMMA-SL8001
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Series | M Series Sensor Connectors | |
| Mating Type | Screw Thread | |
| Housing Material | GF, Nylon | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Series Number | SL8001 | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series M Series Sensor Connectors | ||
Mating Type Screw Thread | ||
Housing Material GF, Nylon | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
Series Number SL8001 | ||
- COO (Country of Origin):
- CN

