Fisher Circular Connector, 7 Contacts, Panel Mount, Socket, Female, IP68, 102 Series
- RS Stock No.:
- 178-8694
- Mfr. Part No.:
- DEE 102 A056-130 + 102.550
- Brand:
- Fisher
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-8694
- Mfr. Part No.:
- DEE 102 A056-130 + 102.550
- Brand:
- Fisher
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fisher | |
Number of Contacts | 7 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 2A | |
Series | 102 | |
Body Orientation | Straight | |
Voltage Rating | 160 V ac | |
Mating Type | Push-Pull | |
Shell Size | 14mm | |
Housing Material | Aluminium | |
Contact Plating | Gold | |
Maximum Operating Temperature | +135°C | |
Contact Material | Bronze | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Fisher | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2A | ||
Series 102 | ||
Body Orientation Straight | ||
Voltage Rating 160 V ac | ||
Mating Type Push-Pull | ||
Shell Size 14mm | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Maximum Operating Temperature +135°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25°C | ||