Amphenol Connector, 19 Contacts, Cable Mount, Plug, Female, SL61 Series
- RS Stock No.:
- 178-7231
- Mfr. Part No.:
- SL BF 319 L
- Brand:
- Amphenol
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-7231
- Mfr. Part No.:
- SL BF 319 L
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Body Orientation | Straight | |
| Series | SL61 | |
| Voltage Rating | 400.0 V | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85.0°C | |
| Minimum Operating Temperature | -40.0°C | |
Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Series SL61 | ||
Voltage Rating 400.0 V | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85.0°C | ||
Minimum Operating Temperature -40.0°C | ||
Non Compliant
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol - SL 61 Series Circular Connectors
This family of connectors is widely used in industrial and electronic applications.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
This series includes: sockets fitted with male or female contacts, plugs with a choice of straight or angled connectors and accessories (blanking plugs, sealing sleeves).
Available in four enclosure sizes, four types of contacts including currents ranging from 7.5 to 50 Amperes, and different contact arrangements.
Connected using screws, with positioning and guiding pin.
