Lumberg Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP67, 02 Series
- RS Stock No.:
- 178-6514
- Mfr. Part No.:
- 0251 05
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6514
- Mfr. Part No.:
- 0251 05
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Series | 02 | |
Body Orientation | Straight | |
Voltage Rating | 400.0 V | |
Mating Type | Quick Connect | |
Shell Size | 16 | |
Housing Material | Polymer | |
Pole Format | 5P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +80°C | |
Series Number | 0251 | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Lumberg | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Series 02 | ||
Body Orientation Straight | ||
Voltage Rating 400.0 V | ||
Mating Type Quick Connect | ||
Shell Size 16 | ||
Housing Material Polymer | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Series Number 0251 | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Quicklock plug, size 16, straight version, with plastic housing and solder terminals