Lumberg Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP67, 02 Series
- RS Stock No.:
- 178-6501
- Mfr. Part No.:
- 0252 02
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6501
- Mfr. Part No.:
- 0252 02
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 20.0A | |
| Series | 02 | |
| Body Orientation | Straight | |
| Voltage Rating | 500 V | |
| Mating Type | Quick Connect | |
| Shell Size | 20 | |
| Housing Material | Polymer | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Series Number | 0252 | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +80°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 20.0A | ||
Series 02 | ||
Body Orientation Straight | ||
Voltage Rating 500 V | ||
Mating Type Quick Connect | ||
Shell Size 20 | ||
Housing Material Polymer | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Series Number 0252 | ||
Contact Material Brass | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
Quicklock plug, size 20, straight version, with plastic housing and solder terminals
