- RS Stock No.:
- 178-6490
- Mfr. Part No.:
- 0271 08
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 178-6490
- Mfr. Part No.:
- 0271 08
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lumberg Circular Connector
The Lumberg 02 series is an 8-pole chassis mount female connector with a Socket type connection. The connector has a voltage rating of 400V and a current rating of 5A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
Quick connect mating type
Operating temperature ranges between -40°C and 80°C
Shell size 16
Straight body orientation
Solder termination method
Operating temperature ranges between -40°C and 80°C
Shell size 16
Straight body orientation
Solder termination method
Certifications
IP65 rated
IP67 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Chassis Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 5.0A |
Series | 02 |
Body Orientation | Straight |
Voltage Rating | 400.0 V |
Mating Type | Quick Connect |
Shell Size | 16 |
Housing Material | Polymer |
Pole Format | 8P |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -40.0°C |
Series Number | 0271 |
Maximum Operating Temperature | 80.0°C |