Lumberg Circular Connector, 9 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series
- RS Stock No.:
- 178-6236
- Mfr. Part No.:
- 0272 09
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6236
- Mfr. Part No.:
- 0272 09
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 9 | |
| Mounting Type | Chassis Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP65, IP67 | |
| Current Rating | 5.0A | |
| Body Orientation | Straight | |
| Series | 02 | |
| Voltage Rating | 500 V | |
| Shell Size | 20 | |
| Mating Type | Quick Connect | |
| Housing Material | Polymer | |
| Pole Format | 9P | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Series Number | 0272 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 9 | ||
Mounting Type Chassis Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65, IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Series 02 | ||
Voltage Rating 500 V | ||
Shell Size 20 | ||
Mating Type Quick Connect | ||
Housing Material Polymer | ||
Pole Format 9P | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Series Number 0272 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Quicklock chassis socket, size 20, straight version, with plastic housing, solder terminals and protecting cap
