Lumberg Circular Connector, 9 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series

Discontinued
RS Stock No.:
178-6216
Mfr. Part No.:
0271 09
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

9

Mounting Type

Chassis Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Body Orientation

Straight

Series

02

Voltage Rating

400 V

Shell Size

16

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

9P

Contact Plating

Gold

Contact Material

Bronze

Series Number

0271

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Quicklock chassis socket, size 16, straight version, with plastic housing, solder terminals and protecting cap