Lumberg Circular Connector, 8 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series
- RS Stock No.:
- 178-6215
- Mfr. Part No.:
- 0271 08
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-6215
- Mfr. Part No.:
- 0271 08
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Mounting Type | Chassis Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP65, IP67 | |
| Current Rating | 5.0A | |
| Series | 02 | |
| Body Orientation | Straight | |
| Voltage Rating | 400.0 V | |
| Shell Size | 16 | |
| Mating Type | Quick Connect | |
| Housing Material | Polymer | |
| Pole Format | 8P | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Series Number | 0271 | |
| Maximum Operating Temperature | 80.0°C | |
| Minimum Operating Temperature | -40.0°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Mounting Type Chassis Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65, IP67 | ||
Current Rating 5.0A | ||
Series 02 | ||
Body Orientation Straight | ||
Voltage Rating 400.0 V | ||
Shell Size 16 | ||
Mating Type Quick Connect | ||
Housing Material Polymer | ||
Pole Format 8P | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Series Number 0271 | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- CN
Lumberg Circular Connector
The Lumberg 02 series is an 8-pole chassis mount female connector with a Socket type connection. The connector has a voltage rating of 400V and a current rating of 5A. It has a plastic housing with gold plated bronze contacts. This connector is used in industrial automation.
Features and Benefits
• Quick connect mating type
• Operating temperature ranges between -40°C and 80°C
• Shell size 16
• Straight body orientation
• Solder termination method
• Operating temperature ranges between -40°C and 80°C
• Shell size 16
• Straight body orientation
• Solder termination method
Certifications
• IP65 rated
• IP67 rated
• IP67 rated
