Lumberg Circular Connector, 5 Contacts, Chassis Mount, Socket, Female, IP65, IP67, 02 Series
- RS Stock No.:
- 178-6213
- Mfr. Part No.:
- 0271 05
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.69
(exc. VAT)
£3.23
(inc. VAT)
- RS Stock No.:
- 178-6213
- Mfr. Part No.:
- 0271 05
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 5 | |
| Mounting Type | Chassis Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP65, IP67 | |
| Current Rating | 5.0A | |
| Series | 02 | |
| Body Orientation | Straight | |
| Voltage Rating | 400 V | |
| Shell Size | 16 | |
| Mating Type | Quick Connect | |
| Housing Material | Polymer | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +80°C | |
| Contact Material | Bronze | |
| Series Number | 0271 | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 5 | ||
Mounting Type Chassis Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP65, IP67 | ||
Current Rating 5.0A | ||
Series 02 | ||
Body Orientation Straight | ||
Voltage Rating 400 V | ||
Shell Size 16 | ||
Mating Type Quick Connect | ||
Housing Material Polymer | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Contact Material Bronze | ||
Series Number 0271 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Quicklock chassis socket, size 16, straight version, with plastic housing, solder terminals and protecting cap

