Lumberg Circular Connector, 8 Contacts, Cable Mount, Plug, Male, IP67, 02 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
178-6201
Mfr. Part No.:
0251 08
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

02

Body Orientation

Straight

Voltage Rating

400 V

Shell Size

16

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

8P

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series Number

0251

COO (Country of Origin):
CN
Quicklock plug, size 16, straight version, with plastic housing and solder terminals