Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Circular Connectors
Industrial Circular Connectors
Lumberg Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP67, 02 Series
RS Stock No.:
178-6199
Mfr. Part No.:
0251 05
Brand:
Lumberg
View this category
Discontinued product
RS Stock No.:
178-6199
Mfr. Part No.:
0251 05
Brand:
Lumberg
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Quicklock plug, size 16, straight version, with plastic housing and solder terminals
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
02
Body Orientation
Straight
Voltage Rating
400 V
Shell Size
16
Mating Type
Quick Connect
Housing Material
Polymer
Pole Format
5P
Contact Plating
Gold
Series Number
0251
Contact Material
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
RS Stock No.:
178-6199
Mfr. Part No.:
0251 05
Brand:
Lumberg
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Quicklock plug, size 16, straight version, with plastic housing and solder terminals
Attribute
Value
Number of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
02
Body Orientation
Straight
Voltage Rating
400 V
Shell Size
16
Mating Type
Quick Connect
Housing Material
Polymer
Pole Format
5P
Contact Plating
Gold
Series Number
0251
Contact Material
Brass
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C