Provertha Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 42 Series
- RS Stock No.:
- 175-6287
- Mfr. Part No.:
- 42-800014
- Brand:
- Provertha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6287
- Mfr. Part No.:
- 42-800014
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 2.0A | |
| Series | 42 | |
| Body Orientation | Straight | |
| Voltage Rating | 30.0 V | |
| Mating Type | A Coded | |
| Housing Material | Copper | |
| Pole Format | 8P | |
| Maximum Operating Temperature | 85.0°C | |
| Minimum Operating Temperature | -40.0°C | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Series 42 | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Mating Type A Coded | ||
Housing Material Copper | ||
Pole Format 8P | ||
Maximum Operating Temperature 85.0°C | ||
Minimum Operating Temperature -40.0°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- HU
The new, 8-pin, A-coded M12 connector plug crimp for rear panel installation particularly fulfills the requirements for the reliable single strand connection and the interference-free data transmission. This is achieved through a safe signal contacting through twisted massive crimp contacts and the full-metal housing. This way, tailored device interface solutions can be implemented due to the freely selectable strand length.
Very compact outer dimensions
Effective shielding due to fullmetal housing
Insulator with Acoding
Twisted crimp contacts for a safe contact
Crimp contacts: i.e. signal: AWG 2628 /Power: AWG 2224
Easy and fast installation due to crimp snapin contacts and premounted assembly with a few single parts
Faultfree wire termination due to contact holder with coding
Effective shielding due to fullmetal housing
Insulator with Acoding
Twisted crimp contacts for a safe contact
Crimp contacts: i.e. signal: AWG 2628 /Power: AWG 2224
Easy and fast installation due to crimp snapin contacts and premounted assembly with a few single parts
Faultfree wire termination due to contact holder with coding
