Provertha Circular Connector, M12 Connector, Plug, Male, 42 Series
- RS Stock No.:
- 175-6285
- Mfr. Part No.:
- 42-520131
- Brand:
- Provertha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6285
- Mfr. Part No.:
- 42-520131
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 42 | |
Select all | ||
|---|---|---|
Brand Provertha | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 42 | ||
- COO (Country of Origin):
- HU
Provertha Connector Plug
The Provertha 42 series is a mating side male and cable exit female connector with a Plug type connection. The connector has a voltage rating of 50V and a current rating of 4A. It is made of thermoplastic. It is vibration proof. This connector is used in industrial automation.
Features and Benefits
Compact dimension
Connection size M12
Fully shielded compact versions
Interference proof
Operating temperature ranges between -40°C and 85°C
Standard coding
Connection size M12
Fully shielded compact versions
Interference proof
Operating temperature ranges between -40°C and 85°C
Standard coding
Certifications
IP67 rated
