Provertha Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 42 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-6276
Mfr. Part No.:
42-300054
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Series

42

Voltage Rating

50 V dc

Mating Type

D Coded

Housing Material

Copper Alloy

Pole Format

4P

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

COO (Country of Origin):
HU
The new fully shielded 5 pole D-coded M12 device connector crimp for rear panel mounting in particular fulfills the fail-safe wire termination and the secure data transmission. This is achieved by a secure contact of the signal wires due to turned crimp contacts and the full metal housing.Therefore tailored device interface solutions can be realised due to the free choice of the single wire length.

Very compact dimensions
Effective shielding achieved by full metal housing
Insulators with D coding turned contact for secure secure signal contact crimp contacts: AWG 19AWG 28 Reliable quick and simple assembly by means of crimp snap in contacts and preassembled housing with only a few parts
Failsafe wire termination due to contact holder with coding