Provertha Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 42 Series
- RS Stock No.:
- 175-6275
- Mfr. Part No.:
- 42-300053
- Brand:
- Provertha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6275
- Mfr. Part No.:
- 42-300053
- Brand:
- Provertha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Provertha | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 4A | |
| Body Orientation | Straight | |
| Series | 42 | |
| Voltage Rating | 50 V dc | |
| Mating Type | D Coded | |
| Housing Material | Copper Alloy | |
| Pole Format | 4P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Provertha | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Series 42 | ||
Voltage Rating 50 V dc | ||
Mating Type D Coded | ||
Housing Material Copper Alloy | ||
Pole Format 4P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- HU
The new fully shielded 5 pole D-coded M12 device connector crimp for rear panel mounting in particular fulfills the fail-safe wire termination and the secure data transmission. This is achieved by a secure contact of the signal wires due to turned crimp contacts and the full metal housing.Therefore tailored device interface solutions can be realised due to the free choice of the single wire length.
Very compact dimensions
Effective shielding achieved by full metal housing
Insulators with D coding turned contact for secure secure signal contact crimp contacts: AWG 19AWG 28 Reliable quick and simple assembly by means of crimp snap in contacts and preassembled housing with only a few parts
Failsafe wire termination due to contact holder with coding
Effective shielding achieved by full metal housing
Insulators with D coding turned contact for secure secure signal contact crimp contacts: AWG 19AWG 28 Reliable quick and simple assembly by means of crimp snap in contacts and preassembled housing with only a few parts
Failsafe wire termination due to contact holder with coding
