Souriau Circular Connector, 3 Contacts, Front Mount, Socket, Female, IP68, JMX Series
- RS Stock No.:
- 175-6014
- Mfr. Part No.:
- JMXHH1G03FCUDSU
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-6014
- Mfr. Part No.:
- JMXHH1G03FCUDSU
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Crimp | |
| IP Rating | IP68 | |
| Current Rating | 15.0A | |
| Series | JMX | |
| Body Orientation | Straight | |
| Voltage Rating | 230.0 V | |
| Mating Type | Push-Pull | |
| Shell Size | 1 | |
| Housing Material | Polymer | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 15.0A | ||
Series JMX | ||
Body Orientation Straight | ||
Voltage Rating 230.0 V | ||
Mating Type Push-Pull | ||
Shell Size 1 | ||
Housing Material Polymer | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Waterproof, A Full Solution Offering, A Reinforced Traceability, Ergonomic / Aesthetic design, Flexibility & Availability
A rubber gland certifying the sealing between the cable and the plug
Compound on solder receptacles
Overmolded Cable Assembly solutions
Withstands autoclave process
A date code (Year - Week) available on the plug and receptacle to ensure full traceability
Not visible once installed
An instinctive feeling design with your fingers
Keying and color identification to help avoid accidental mating errors
Attractive and appealing design to fit with all medical equipment
Worldwide distribution network ensuring full availability and logistical support
A dedicated team available for technical support, training and engineering collaboration
Compound on solder receptacles
Overmolded Cable Assembly solutions
Withstands autoclave process
A date code (Year - Week) available on the plug and receptacle to ensure full traceability
Not visible once installed
An instinctive feeling design with your fingers
Keying and color identification to help avoid accidental mating errors
Attractive and appealing design to fit with all medical equipment
Worldwide distribution network ensuring full availability and logistical support
A dedicated team available for technical support, training and engineering collaboration
