Amphenol Industrial Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, Q8DU Series
- RS Stock No.:
- 174-9342
- Mfr. Part No.:
- Q8DU-05PMMS-QF8001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9342
- Mfr. Part No.:
- Q8DU-05PMMS-QF8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 7.0A | |
| Series | Q8DU | |
| Body Orientation | Straight | |
| Voltage Rating | 1.0 kV, 100 V | |
| Mating Type | HS-Lok | |
| Housing Material | Thermoplastic | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 7.0A | ||
Series Q8DU | ||
Body Orientation Straight | ||
Voltage Rating 1.0 kV, 100 V | ||
Mating Type HS-Lok | ||
Housing Material Thermoplastic | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Amphenol Q8DU series, 5 pins, HS-Lok mating style, Q8 front fastened connector have male pin contact gender and current rating of 5+2A.
IP68, mated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
