Amphenol Industrial Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, Q8U Series
- RS Stock No.:
- 174-9336
- Mfr. Part No.:
- Q8U-05PMMS-QF8001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9336
- Mfr. Part No.:
- Q8U-05PMMS-QF8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2.0A | |
| Series | Q8U | |
| Body Orientation | Straight | |
| Voltage Rating | 1.0 kV, 100 V | |
| Mating Type | HS-Lok | |
| Housing Material | Thermoplastic | |
| Pole Format | 5P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2.0A | ||
Series Q8U | ||
Body Orientation Straight | ||
Voltage Rating 1.0 kV, 100 V | ||
Mating Type HS-Lok | ||
Housing Material Thermoplastic | ||
Pole Format 5P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Amphenol Q8U series, 5 pins, HS-Lok mating style, Q8 front fastened connector have male pin contact gender and current rating of 2A.
IP68, mated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
