Amphenol Industrial Connector, 12 Contacts, Cable Mount, Socket, Female, IP68, DCD Series
- RS Stock No.:
- 174-9272
- Mfr. Part No.:
- DCD-12PMFS-QC8001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9272
- Mfr. Part No.:
- DCD-12PMFS-QC8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5.0 A, 20.0A | |
| Body Orientation | Straight | |
| Series | DCD | |
| Voltage Rating | 30.0 V , 300.0 V | |
| Mating Type | X-Lok | |
| Housing Material | Nylon | |
| Pole Format | 12P | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5.0 A, 20.0A | ||
Body Orientation Straight | ||
Series DCD | ||
Voltage Rating 30.0 V , 300.0 V | ||
Mating Type X-Lok | ||
Housing Material Nylon | ||
Pole Format 12P | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
The Amphenol is a DCD series, 12 pins, X-Lok mating style, large (D)-size front fastened connector have female pin contact gender and current rating of 20+5A.
Nylon+GF connector body
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
