Amphenol Industrial Connector, 12 Contacts, Cable Mount, Plug, Male, IP68, CD Series
- RS Stock No.:
- 174-9264
- Mfr. Part No.:
- CD-12PMMS-QC8001
- Brand:
- Amphenol Industrial
Subtotal (1 tray of 50 units)*
£337.70
(exc. VAT)
£405.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tray* |
|---|---|---|
| 50 + | £6.754 | £337.70 |
*price indicative
- RS Stock No.:
- 174-9264
- Mfr. Part No.:
- CD-12PMMS-QC8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5.0A | |
| Body Orientation | Straight | |
| Series | CD | |
| Voltage Rating | 300 V | |
| Mating Type | X-Lok | |
| Housing Material | Nylon | |
| Pole Format | 12P | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Series CD | ||
Voltage Rating 300 V | ||
Mating Type X-Lok | ||
Housing Material Nylon | ||
Pole Format 12P | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- CN
The Amphenol CD series, 12 pins, X-Lok mating style, large (D)-size connector for data have male pin contact gender and current rating of 20+5A.
Nylon+GF connector body
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
