Amphenol Industrial Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, BB Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-9254
Mfr. Part No.:
BB-03PMFS-QC800P
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP68

Current Rating

10.0A

Body Orientation

Straight

Series

BB

Voltage Rating

300 V

Mating Type

X-Lok

Housing Material

Nylon

Pole Format

3P

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
The Amphenol BB series, 3 pins, X-Lok mating style, standard (B)-size front fastened connector has female pin contact gender and current rating of 10A.

Nylon+GF connector body
IP68, unmated waterproof rating
Thermoplastic housing
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃