- RS Stock No.:
- 174-9232
- Mfr. Part No.:
- SC-L-PGT2-03-GN
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9232
- Mfr. Part No.:
- SC-L-PGT2-03-GN
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol SC series, 3 poles, PGT2 type cable joiner with green seal for cable range Φ8. 5mm - Φ10. 5mm.
Nylon connector body
IP68 waterproof rating (50M depth of water in 24hours)
Brass and nickel plated contact
Temperature ranges between -40℃ to 105℃
Rated voltage: 450V AC
Rated current: 20A
IP68 waterproof rating (50M depth of water in 24hours)
Brass and nickel plated contact
Temperature ranges between -40℃ to 105℃
Rated voltage: 450V AC
Rated current: 20A
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 20.0A |
Body Orientation | Right Angle |
Series | SC |
Voltage Rating | 450.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 3P |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |