Amphenol Industrial Connector, 3 Contacts, Cable Mount, Socket, Female, IP68, SC Series
- RS Stock No.:
- 174-9230
- Mfr. Part No.:
- SC-L-PGT2-03-BL
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-9230
- Mfr. Part No.:
- SC-L-PGT2-03-BL
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | PCB | |
| IP Rating | IP68 | |
| Current Rating | 20.0A | |
| Body Orientation | Right Angle | |
| Series | SC | |
| Voltage Rating | 450.0 V | |
| Mating Type | Threaded | |
| Housing Material | Nylon | |
| Pole Format | 3P | |
| Contact Plating | Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method PCB | ||
IP Rating IP68 | ||
Current Rating 20.0A | ||
Body Orientation Right Angle | ||
Series SC | ||
Voltage Rating 450.0 V | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
