Amphenol Industrial Connector, 2 Contacts, Cable Mount, Socket, Female, IP68, SC Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-9227
Mfr. Part No.:
SC-L-PGT2-02-YW
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP68

Current Rating

20.0A

Series

SC

Body Orientation

Right Angle

Voltage Rating

450.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

2P

Contact Plating

Nickel

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Contact Material

Brass

COO (Country of Origin):
CN
The Amphenol SC series, 2 poles, PGT2 type cable joiner with yellow seal for cable range Φ6. 5mm - Φ8. 5mm.

Nylon connector body
IP68 waterproof rating (50M depth of water in 24hours)
Brass and nickel plated contact
Temperature ranges between -40℃ to 105℃
Rated voltage: 450V AC
Rated current: 20A