Norcomp Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M Series
- RS Stock No.:
- 174-8827
- Mfr. Part No.:
- 859-012-203R004
- Brand:
- Norcomp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-8827
- Mfr. Part No.:
- 859-012-203R004
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Norcomp | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 1.0A | |
| Series | M | |
| Body Orientation | Straight | |
| Voltage Rating | 30 V | |
| Mating Type | Threaded | |
| Housing Material | Thermoplastic | |
| Pole Format | 12P | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Series Number | 859 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
| Brand Norcomp | ||
| Number of Contacts 12 | ||
| Mounting Type Panel Mount | ||
| Connector Size M12 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| Termination Method Solder | ||
| IP Rating IP67 | ||
| Current Rating 1.0A | ||
| Series M | ||
| Body Orientation Straight | ||
| Voltage Rating 30 V | ||
| Mating Type Threaded | ||
| Housing Material Thermoplastic | ||
| Pole Format 12P | ||
| Contact Plating Gold | ||
| Maximum Operating Temperature +85°C | ||
| Minimum Operating Temperature -40°C | ||
| Series Number 859 | ||
| Contact Material Brass | ||
- COO (Country of Origin):
- TW
M12 connector pin configurations: 3 pin, 4 pin, 5 pin, 6 pin, 8 pin, 12 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: PBT-Black
CONTACTS: Brass, Gold Plated
NUT: Brass-Nickel Plated
O-RING: EDPM
