Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP68, MSDS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-7815
Mfr. Part No.:
MSDS-04PMMT-EE8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

PCB

IP Rating

IP65, IP68

Current Rating

4.0A

Body Orientation

Straight

Series

MSDS

Voltage Rating

1.0 kV, 250 V

Housing Material

Thermoplastic

Pole Format

4P

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Contact Material

Copper

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Amphenol Circular Connector


The Amphenol MSDS series is a 4-pole, panel mount male connector with a Plug type connector. The connector has a voltage rating of 1kVAC, 250VAC/VDC and a current rating of 4A. It has a thermoplastic type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications. With a secure solder connection, it ensures a high degree of protection and stability.

Features and Benefits


• Connector size is M12
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant

Applications


• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated