CAMDENBOSS Circular Connector, 19 Contacts, Cable Mount, Plug, Male, IP68, CamCirc CCA4 Series
- RS Stock No.:
- 174-7777
- Mfr. Part No.:
- CCA4P1/A19
- Brand:
- CAMDENBOSS
Discontinued
- RS Stock No.:
- 174-7777
- Mfr. Part No.:
- CCA4P1/A19
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Number of Contacts | 19 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 3.5A | |
| Series | CamCirc CCA4 | |
| Body Orientation | Straight | |
| Voltage Rating | 200 V | |
| Mating Type | Push-Pull | |
| Housing Material | Brass | |
| Pole Format | 19P | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Number of Contacts 19 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 3.5A | ||
Series CamCirc CCA4 | ||
Body Orientation Straight | ||
Voltage Rating 200 V | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Pole Format 19P | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
CamCirc Plug, 104 Size, 19 Pole
19 Poles
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Plug
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
