CAMDENBOSS, CCU4C Cable Clamp
- RS Stock No.:
- 174-7740
- Mfr. Part No.:
- CCU4C/AN
- Brand:
- CAMDENBOSS
Discontinued
- RS Stock No.:
- 174-7740
- Mfr. Part No.:
- CCU4C/AN
- Brand:
- CAMDENBOSS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| IP Rating | IP68 | |
| Series | CCU4C | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
IP Rating IP68 | ||
Series CCU4C | ||
- COO (Country of Origin):
- CN
CamCirc Cable Clamp Set, E3 Type, 104 Size, Shielded, 6.7-7.7mm
Cable clamp set
Size 104
6.7-7.7mm
Shielded
Size 104
6.7-7.7mm
Shielded
