Amphenol Industrial Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP65, IP68, M8S Series
- RS Stock No.:
- 174-7624
- Mfr. Part No.:
- M8S-03PMMT-EE8001
- Brand:
- Amphenol Industrial
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7624
- Mfr. Part No.:
- M8S-03PMMT-EE8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | PCB | |
| IP Rating | IP65, IP68 | |
| Current Rating | 3.0A | |
| Series | M8S | |
| Body Orientation | Straight | |
| Voltage Rating | 1.0 kV, 60 V | |
| Housing Material | Thermoplastic | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method PCB | ||
IP Rating IP65, IP68 | ||
Current Rating 3.0A | ||
Series M8S | ||
Body Orientation Straight | ||
Voltage Rating 1.0 kV, 60 V | ||
Housing Material Thermoplastic | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
Amphenol Circular Connector
The Amphenol M8S series is a 3-pole, panel mount male connector with a Plug type connection. The connector has a voltage rating of 1kVAC, 60VAC/VDC and a current rating of 3A. It has a thermoplastic type of housing material and gold plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications. With a secure solder connection, it ensures a high degree of protection and stability.
Features and Benefits
• Connector size is M8
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
• Dust resistant
• Effective insulation
• High durability
• Low cost
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
Applications
• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine
• Automotive
• Electrical panels
• Factory automation
• Heavy-duty equipment
• Industrial machinery
• Marine
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IEC 61076-2-101
• IEC 61076-2-104
• IP65 rated
• IP67 rated
• IP68 rated
