Bulgin Connector, 10 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS Stock No.:
- 174-7087
- Mfr. Part No.:
- PXP4011/10P/4550
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-7087
- Mfr. Part No.:
- PXP4011/10P/4550
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 10 | |
Mounting Type | Cable Mount | |
Connector Size | Miniature | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp, Solder | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 3A | |
Body Orientation | Straight | |
Series | Buccaneer 4000 | |
Voltage Rating | 600 V ac/dc | |
Mating Type | Quick Connect | |
Shell Size | 20mm | |
Housing Material | Polyamide | |
Pole Format | 10P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper Alloy | |
Series Number | 4000 | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Series Buccaneer 4000 | ||
Voltage Rating 600 V ac/dc | ||
Mating Type Quick Connect | ||
Shell Size 20mm | ||
Housing Material Polyamide | ||
Pole Format 10P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Series Number 4000 | ||
- COO (Country of Origin):
- TN
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
In-Line Flex Cable Connector PXP4011 Series 10 Pole Plug 4.5mm-5.0mm Cable
Mates with Flex Cable connector PXP4010
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
For in-line cable connection
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
For in-line cable connection
Contacts supplied separately