- RS Stock No.:
- 174-5190
- Mfr. Part No.:
- JR21RK-16P
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 174-5190
- Mfr. Part No.:
- JR21RK-16P
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Circular connector for electric appliances.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | M26 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Series | JR |
Body Orientation | Straight |
Voltage Rating | 250.0 V , 350.0 V |
Shell Size | 21 |
Mating Type | Threaded |
Housing Material | Aluminium |
Pole Format | 16P |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |