Lumberg Connector, 6 Contacts, Panel Mount, M16 Connector, Plug, Male, IP68, 0315-2 Series
- RS Stock No.:
- 170-5597
- Mfr. Part No.:
- 0315-2 06-1
- Brand:
- Lumberg
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-5597
- Mfr. Part No.:
- 0315-2 06-1
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | M16 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Series | 0315-2 | |
| Body Orientation | Straight | |
| Voltage Rating | 60 V ac | |
| Shell Size | 20mm | |
| Housing Material | Zinc | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Series 0315-2 | ||
Body Orientation Straight | ||
Voltage Rating 60 V ac | ||
Shell Size 20mm | ||
Housing Material Zinc | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CZ
SWUM™ 0315-2 Chassis Plug Rear Mounting
From Lumberg, this SWUM™ 0315-2 Chassis Plugs is rear mounting, and features the added benefit of being sealed when unmated, which prevents dust or moisture from entering the inside of a device when a connector is left unmated.
Features and Benefits:
AISG Connector
SWUM- Secure When Un-Mated
Rear mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
AISG Connector
SWUM- Secure When Un-Mated
Rear mount, threaded with solder terminals
Contact resistance ≤ 5 mΩ
Rated current 5 A
Rated voltage 60 Vac
Test voltage 1 kV/60 s
Insulation resistance > 1 TΩ
IP68/67
Temperature range -40°C → +85°C
Gasket material: NBR
Approvals
IEC 61076-2-106 and AISG
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
